Low

MURATA  GRM1555C1H100JZ01D  CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 38K1649
  • Manufacturer Part No GRM1555C1H100JZ01D

Product Information


  • Capacitance: 10pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: MURATA - GRM Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 48W5737 - MURATA-GRM1555C1H100JA01D-CAP, MLCC, C0G/NP0, 10PF, 50V, 0402
  • 68R4597 - YAGEO-CC0402JRNPO9BN100-CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402
  • 03C3037 - KEMET-C0402C100J5GACTU-CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402
View all Substitutes

Price

Quantity List Price
1 - 249 $0.014
250 - 499 $0.013
500 - 999 $0.011
1000 - 4999 $0.01
5000+ $0.007

MURATA-GRM1555C1H100JZ01D-CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402;CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402; Product Range:MURATA - GRM Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
48W5737
GRM1555C1H100JA01D

GRM1555C1H100JA01D

MURATA

CAP, MLCC, C0G/NP0, 10PF, 50V, 0402

CAP, MLCC, C0G/NP0, 10PF, 50V, 0402; Product Range:MURATA - GRM Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,136

1+ $0.007 250+ $0.005 500+ $0.005 1000+ $0.004 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Suggested Substitutes
68R4597
CC0402JRNPO9BN100

CC0402JRNPO9BN100

YAGEO

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402; Product Range:YAGEO - CC Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,333

1+ $0.10 10+ $0.013 25+ $0.009 100+ $0.006 more…

Buy
  • 10,333 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
03C3037
C0402C100J5GACTU

C0402C100J5GACTU

KEMET

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402; Product Range:KEMET - C Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,200

1+ $0.123 10+ $0.012 100+ $0.01 1000+ $0.009 more…

Buy
  • 3,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
65R7554
CC0402JRNPO9BN100

CC0402JRNPO9BN100

YAGEO

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402, FULL REEL

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402, FULL REEL; Product Range:YAGEO - CC Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70,000

10000+ $0.003 20000+ $0.002

Buy
  • 70,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
07J4430
C0402C100J5GACTU

C0402C100J5GACTU

KEMET

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402, FULL REEL

CERAMIC CAPACITOR 10PF 50V, C0G, 5%, 0402, FULL REEL; Product Range:KEMET - C Series; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,000

1+ $0.006 25000+ $0.005

Buy
  • 20,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
34M9188
04025A100DAT2A

04025A100DAT2A

AVX

CAPACITOR CERAMIC, 10PF, 50V, C0G, 5%, SMD

CAPACITOR CERAMIC, 10PF, 50V, C0G, 5%, SMD; Product Range:-; Capacitance:10pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,135

1+ $0.015 250+ $0.014 500+ $0.012 1000+ $0.011 more…

Buy
  • 2,135 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
23T7070
MCMT15N100F100CT

MCMT15N100F100CT

MULTICOMP

CAP, MLCC, C0G/NP0, 10PF, 10V, 0402

CAP, MLCC, C0G/NP0, 10PF, 10V, 0402; Product Range:MULTICOMP - MCCA Series; Capacitance:10pF; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,500

1+ $0.011 250+ $0.008 500+ $0.007 1000+ $0.007 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
23T7091
MCMT15N100F500CT

MCMT15N100F500CT

MULTICOMP

CAP, MLCC, C0G/NP0, 10PF, 50V, 0402

CAP, MLCC, C0G/NP0, 10PF, 50V, 0402; Product Range:MULTICOMP - MCCA Series; Capacitance:10pF; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17,000

1+ $0.011 250+ $0.008 500+ $0.007 1000+ $0.007 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
23T7084
MCMT15N100F250CT

MCMT15N100F250CT

MULTICOMP

CAP, MLCC, C0G/NP0, 10PF, 25V, 0402

CAP, MLCC, C0G/NP0, 10PF, 25V, 0402; Product Range:MULTICOMP - MCCA Series; Capacitance:10pF; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,800

1+ $0.011 250+ $0.008 500+ $0.007 1000+ $0.007 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
23T7077
MCMT15N100F160CT

MCMT15N100F160CT

MULTICOMP

CAP, MLCC, C0G/NP0, 10PF, 16V, 0402

CAP, MLCC, C0G/NP0, 10PF, 16V, 0402; Product Range:MULTICOMP - MCCA Series; Capacitance:10pF; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,674

1+ $0.011 250+ $0.008 500+ $0.007 1000+ $0.007 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15

Customers Also Bought