Low

DLW5BTN501SQ2L - 

Choke, Common Mode, DLW5BT Series, 500 ohm, 4 A, 5mm x 5mm x 2.35mm

DLW5BTN501SQ2L - Choke, Common Mode, DLW5BT Series, 500 ohm, 4 A, 5mm x 5mm x 2.35mm
DLW5BTN501SQ2L - Choke, Common Mode, DLW5BT Series, 500 ohm, 4 A, 5mm x 5mm x 2.35mm

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
DLW5BTN501SQ2L
Newark Part No.:
74M0690
Product Range
DLW5BT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
DLW5BT Series
:
500ohm
:
4A
:
5mm x 5mm x 2.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLW5BTN501SQ2L is a 4A wire wound Chip Common Mode Choke Coil for large current and general electronics equipment.
  • 125VDC Withstanding voltage
  • 0.019Ω Maximum DC resistance
  • 10MΩ Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Applications

Industrial, Consumer Electronics

Footnotes

Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/19/18

Contact me when back in stock

$1.44 $ 1.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
10 + $1.35
25 + $1.22
50 + $1.10
100 + $0.973
250 + $0.90