Low

CSALF4M00G55-B0 - 

Resonator, Ceramic, 4 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

CSALF4M00G55-B0 - Resonator, Ceramic, 4 MHz, Through Hole, 2 Pin, 30 ohm, ± 0.5%

The actual product may differ from image shown

Manufacturer:
MURATA MURATA
Manufacturer Part No:
CSALF4M00G55-B0
Newark Part No.:
25M8743
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4MHz
:
Through Hole
:
2 Pin
:
30ohm
:
± 0.5%
:
-
:
± 0.3%
:
-20°C
:
80°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A small, lightweight, ultra low cost resonator designed for use in oscillator circuits. It is made of high stability piezoelectric ceramic and has been developed to function as a reference signal generator (the frequency is primary adjusted by the size and thickness of the ceramic element). Typical applications include TVs, VCRs, automotive electronic devices, telephones, copiers, cameras, voice synsthesisers, communication equipment, remote control units, etc. Ceramic resonators may also be used as the timing element in most microprocessor based equipment.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,459 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/4/18
$0.309 $ 0.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.309
10 + $0.305
25 + $0.302
50 + $0.298
100 + $0.294
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.