Low

MURATA  7BB-12-9  TRANSDUCER, PIEZO, 9KHZ

MURATA 7BB-12-9
Manufacturer:
MURATA MURATA
Manufacturer Part No:
7BB-12-9
Newark Part No.:
02M0567
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 7BB series from Murata are piezoelectric diaphragms. These piezoelectric diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass available in external drive and self drive types. It is mainly used in clocks, calculators, digital c...
  • Plate size diameter varies from 12mm to 41mm
  • Clear sound
  • Ultra thin and lightweight
  • Noiseless and highly reliable
  • Low power consumption for voltage type
  • Resonant frequency range from 1.3KHz to 9KHz
  • With lead wires are also available

 

Product Information

Transducer Function:
Diaphragm
Element Type:
Piezo
Resonant Frequency:
9kHz
Resonant Resistance:
1kohm
Capacitance:
8000pF
External Diameter:
12mm
External Height:
0.22mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Portable Devices;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.