Low

MURATA POWER SOLUTIONS  UQQ-15/7-Q12PB-C  Isolated Board Mount DC/DC Converter, Low Profile, Fixed, 1 Output, 9 V, 36 V, 105 W, 15 V

MURATA POWER SOLUTIONS UQQ-15/7-Q12PB-C

Image is for illustrative purposes only. Please refer to product description.

MURATA POWER SOLUTIONS UQQ-15/7-Q12PB-C

Customers Also bought

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
105W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
Output Current - Output 1:
7A
Output Current - Output 2:
DC / DC Converter Type:
Quarter Brick
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
36.8mm
Height:
10.92mm
Depth:
56.4mm
Product Range:
-
DC / DC Converter Case Style:
Quarter Brick
Output Voltage Nom.:
15 V
Approvals / Standards:
-
Input Voltage VDC:
9V to 36V
SVHC:
No SVHC (17-Dec-2015)
Output Current Max:
7A A

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Recently Viewed

Product Recommendations