Low

MURATA POWER SOLUTIONS  UHE-15/2000-D12-C  Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 9 V, 18 V, 30 W, 15 V

MURATA POWER SOLUTIONS UHE-15/2000-D12-C
Manufacturer Part No:
UHE-15/2000-D12-C
Newark Part No.:
87K5163
Product Range
UHE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
30W
Output Voltage - Output 1:
15V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
2A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CE, UL
Width:
40.6mm
Height:
10.2mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
UHE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor