Low

MURATA POWER SOLUTIONS  OKL-T/1-W12N-C  Isolated Board Mount DC/DC Converter, Okami, Adjustable, 1 Output, 2.9 V, 14 V, 5 W, 5.5 V

MURATA POWER SOLUTIONS OKL-T/1-W12N-C
Technical Data Sheet (1.21MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
2.9V
Input Voltage DC Max:
14V
Output Power Max:
5W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
5.5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
1A
Output Current - Output 2:
-
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
IEC, UL
Width:
12.4mm
Height:
4.6mm
Depth:
12.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
OKL-T/1-W12 Series
Approvals / Standards:
-
Input Voltage VDC:
2.9V to 14V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products