Low

NMA2405SC - 

Isolated Board Mount DC/DC Converter, 1kV Isolation, 2 Output, 1 W, 5 V, 100 mA, -5 V, 100 mA

NMA2405SC - Isolated Board Mount DC/DC Converter, 1kV Isolation, 2 Output, 1 W, 5 V, 100 mA, -5 V, 100 mA

The actual product may differ from image shown

Manufacturer Part No:
NMA2405SC
Newark Part No.:
61K3074
Product Range
NMA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
1W
:
5V
:
100mA
:
-5V
:
100mA
:
-
:
-
:
NMA Series
:
21.6V
:
26.4V
:
Fixed
:
SIP
:
Through Hole
:
-
:
9.8mm
:
6.8mm
:
19.5mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NMA series 2-output isolated DC/DC Converter is the standard building blocks for on-board distributed power systems. It is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.
  • Dual output from a single input rail
  • No heat sink required
  • Industry standard pin-out
  • Power sharing on output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • Efficiency up to 80%
  • 1kVDC Isolation
  • Footprint from 1.17cm²
  • Power density to 0.85W/cm³

Applications

Power Management, Industrial

Contents

LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.

Footnotes

Power Management

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$10.11 $ 10.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.11
5 + $10.07
10 + $10.00
25 + $9.88
50 + $9.64
100 + $9.16
250 + $8.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.