Low

MURATA POWER SOLUTIONS  NM232DDC  TRANSCEIVER DUAL EIA232D ISOL, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: DIP
  • IC Interface Type: RS232
  • MSL: -
  • No. of Drivers: 2
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  335

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.78

Buy

Price

Quantity List Price
1 - 24 $45.78
25 - 49 $43.60
50 - 99 $41.59
100 - 249 $40.32
250 - 999999999 $39.06

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84K7984
NM232DDC
Technical Data Sheet}

NM232DDC

MURATA POWER SOLUTIONS

Isolated Interface RS232D Dual

Isolated Interface RS232D Dual

  Write a Review | Ask a Question

0

1+ $43.89 25+ $40.21 50+ $37.35 100+ $36.13 more…

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought