Low

MURATA POWER SOLUTIONS  NM232DDC  Isolated Interface RS232D Dual

MURATA POWER SOLUTIONS-NM232DDC-Isolated Interface RS232D Dual

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 15

Price: $43.89

Buy

Price

Quantity List Price
1 - 24 $43.89
25 - 49 $40.21
50 - 99 $37.35
100 - 249 $36.13
250 - 999999999 $34.91

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K6645
NM232DDC
Technical Data Sheet}  

NM232DDC

MURATA POWER SOLUTIONS

TRANSCEIVER DUAL EIA232D ISOL, DIP-24

TRANSCEIVER DUAL EIA232D ISOL, DIP-24; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:24; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

201

1+ $48.87 25+ $46.30 50+ $44.28 100+ $42.81 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought