Low

MURATA POWER SOLUTIONS  MEV1S1215SC  Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 10.8 V, 13.2 V, 1 W, 15 V

MURATA POWER SOLUTIONS MEV1S1215SC
MURATA POWER SOLUTIONS MEV1S1215SC
Technical Data Sheet (267.92KB) EN See all Technical Docs

The actual product may differ from image shown

MURATA POWER SOLUTIONS MEV1S1215SC
MURATA POWER SOLUTIONS MEV1S1215SC

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Output Power Max:
1W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
15V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
67mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
6.15mm
Height:
10.15mm
Depth:
19.65mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
MEV1 Series
DC / DC Converter Case Style:
DIP
Approvals / Standards:
-
Input Voltage VDC:
10.8V to 13.2V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor