Low

MURATA POWER SOLUTIONS  MAPC-104-5V-C  Non Isolated POL DC/DC Converter, Fixed, Through Hole, 3 Output, 46 W, 3.3 V

MURATA POWER SOLUTIONS MAPC-104-5V-C
Manufacturer Part No:
MAPC-104-5V-C
Newark Part No.:
17M0544
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
3 Output
Output Power Max:
46W
Output Voltage Nom.:
3.3V
Output Current Max:
6.3A
Input Voltage DC Min:
9V
Input Voltage DC Max:
32V
Depth:
95.86mm
Width:
90.17mm
Height:
11.1mm
Approvals & Standards:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor