Low

MURATA POWER SOLUTIONS  HS-23-C  Heat Sink, 12.7 mm, 50.9 mm, 76.2 mm

MURATA POWER SOLUTIONS HS-23-C
Manufacturer Part No:
HS-23-C
Newark Part No.:
77M7741
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Packages Cooled:
-
Thermal Resistance:
-
External Height - Metric:
12.7mm
External Width - Metric:
50.9mm
External Length - Metric:
76.2mm
External Diameter - Metric:
-
Heat Sink Material:
-
External Height - Imperial:
0.5"
External Width - Imperial:
2.004"
External Length - Imperial:
3"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products