Low

MURATA POWER SOLUTIONS  DRQ-12/50-L48NBL2-C  Isolated Board Mount DC/DC Converter, Baseplate, Fixed, Adjustable, 1 Output, 44 V, 57 V, 600 W

MURATA POWER SOLUTIONS DRQ-12/50-L48NBL2-C
Technical Data Sheet (812.99KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
44V
Input Voltage DC Max:
57V
Output Power Max:
600W
Output Voltage Nom.:
Output Current Max:
Output Voltage - Output 1:
12V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
50A
Output Current - Output 2:
-
DC / DC Converter Type:
Quarter Brick
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CSA, UL
Width:
36.8mm
Height:
13.2mm
Depth:
58.4mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
DRQ-12/50-L48 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor