Low

MURATA POWER SOLUTIONS  DMS-40PC-2-RS-C  VOLTAGE METER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digit Height: 13.2mm
  • Meter Function: DC Voltage
  • Meter Range: -20V to +20V
  • No. of Digits / Alpha: 4-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 22.35mm
  • Panel Cutout Width: 53.85mm
  • Power Consumption: 500mW
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1922
  •  130/1929

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $82.98

Buy

Price

Quantity List Price
1 - 4 $82.98
5 - 9 $78.84
10 - 24 $76.07
25 - 49 $68.69
50+ $65.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 years, 10 months ago
by
junk
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Newark order code: 09K9416, Mfr P/N: HWS15-5/A
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable mounting bezel for panel mounting digital voltmeter (part number DMS-40PC-2-RS-C)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of mounting bezel is DMS-BZL2-C from Murata. These bezel assemblies provide a secure method for panel mounting all DMS-20, DMS-30, and DMS-40 digital panel meters.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought