Low

DMS-40PC-1-RS-C - 

Voltmeter, DMS-40PC Series, DC Voltage, -2V to +2V, 4.5 Digits, 4.75 V to 5.25 V, Red

DMS-40PC-1-RS-C - Voltmeter, DMS-40PC Series, DC Voltage, -2V to +2V, 4.5 Digits, 4.75 V to 5.25 V, Red
DMS-40PC-1-RS-C - Voltmeter, DMS-40PC Series, DC Voltage, -2V to +2V, 4.5 Digits, 4.75 V to 5.25 V, Red

The actual product may differ from image shown

Manufacturer Part No:
DMS-40PC-1-RS-C
Newark Part No.:
87K3691
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4-1/2
:
DC Voltage
:
-2V to +2V
:
13.2mm
:
22.35mm
:
53.85mm
:
4.75V
:
5.25V
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-40PC-1-RS-C is a 4.5-digit standard red LED miniature Digital Panel Meter with ±2V input and DISPLAY HOLD and TEST functions. It is fully self-contained, component-like, plug-in meters that provide scientific-grade accuracy (typically ±2 counts or ±0.005% of full scale) and outstanding reliability. Within its miniature, epoxy-encapsulated package, it contains a precision reference circuit, a high-resolution, auto zeroing, factory-calibrated A/D converter and a large (13.2mm), easy-to-read, LED display. The versatile design of this device assures trouble-free installation and long-term operation. This epoxy-encapsulated package has an integral bezel and colour filter. The moisture and vibration-proof package is extremely rugged and well suited for harsh environments and extended temperatures.
  • Configurable DPM
  • Polycarbonate case
  • DC powered supply type
  • Precision, auto zeroing, factory-calibrated A/D converter
  • Scientific-grade accuracy, ±2 counts

Applications

Industrial, Metering

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$82.98 $ 82.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $82.98
5 + $78.84
10 + $76.07
25 + $68.69
50 + $65.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the recommended mounting bezel without sealing gasket for digital volt meter (part number DMS-40PC-1-RS-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL1-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly without sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the recommended Panel cutout punch for digital volt meter (part number DMS-40PC-1-RS-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended Panel cutout punch part number is DMS-30-CP from MURATA POWER SOLUTIONS.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to board mount the voltmeter (part number DMS-40PC-1-RS-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to board mount this voltmeter is 4320-01074-0 from Murata. It is a 6 way through hole mount rectangular receptacle.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to panel mount the voltmeter (part number DMS-40PC-1-RS-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to panel mount this voltmeter is 4320-01069-0 from Murata.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel with sealing gasket for digital volt meter (part number DMS-40PC-1-RS-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL2-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly with sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:44.034-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K3691, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.