Low

MURATA POWER SOLUTIONS  DMS-40PC-1-RS-BCD-C  PANEL DISPLAY, VOLTMETER, LED, 140mA, 5V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digit Height: 13.2mm
  • Meter Function: DC Volts
  • Meter Range: -2V to +2V
  • No. of Digits / Alpha: 4-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Panel Cutout Height: 22.3mm
  • Panel Cutout Width: 53.8mm
  • Power Consumption: 500mW
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25VDC
  • Supply Voltage Min: 4.75VDC

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12

Order multiple quantity: 12

Price: $84.81

Buy

Price

Quantity List Price
10 - 24 $84.81
25 - 49 $79.48
50 - 99 $75.12
100+ $72.21

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the recommended mounting bezel without sealing gasket for digital volt meter (part number DMS-40PC-1-RS-BCD-C)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL1-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly without sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the recommended Panel cutout punch for digital volt meter (part number DMS-40PC-1-RS-BCD-C)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended Panel cutout punch part number is DMS-30-CP from MURATA POWER SOLUTIONS.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to board mount the voltmeter (part number DMS-40PC-1-RS-BCD-C)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to board mount this voltmeter is 4320-01074-0 from Murata. It is a 6 way through hole mount rectangular receptacle.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to panel mount the voltmeter (part number DMS-40PC-1-RS-BCD-C)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to panel mount this voltmeter is 4320-01069-0 from Murata.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel with sealing gasket for digital volt meter (part number DMS-40PC-1-RS-BCD-C)?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL2-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly with sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought