Low

DMS-40LCD-1/2-9B-C - 

Voltmeter, DMS-40LCD Series, DC Voltage, -2V to +2V / -20V to +20V, 4.5 Digits, 7.5 to 14 Vdc

DMS-40LCD-1/2-9B-C - Voltmeter, DMS-40LCD Series, DC Voltage, -2V to +2V / -20V to +20V, 4.5 Digits, 7.5 to 14 Vdc
DMS-40LCD-1/2-9B-C - Voltmeter, DMS-40LCD Series, DC Voltage, -2V to +2V / -20V to +20V, 4.5 Digits, 7.5 to 14 Vdc

The actual product may differ from image shown

Manufacturer Part No:
DMS-40LCD-1/2-9B-C
Newark Part No.:
16M5747
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4-1/2
:
DC Voltage
:
-2V to +2V / -20V to +20V
:
10.2mm
:
21.29mm
:
33.93mm
:
7.5VDC
:
14VDC
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-40LCD-1/2-9B-C is a 4.5-digit LCD Miniature Digital Panel Meter with ±2V/±20V input and single 5V supply. This miniature digital voltmeters combine an advanced, auto zeroing A/D converter, a precision reference circuit and a large (10.2mm high), easy-to-read LCD display in a single, fully encapsulated, 12-pin DIP package. All models incorporate a built-in bezel and is easily mounted in either panels or PC boards.
  • Configurable DPM
  • Daylight readable
  • DC powered
  • Polycarbonate case
  • Scientific-grade accuracy, ±2 counts
  • User-selectable decimal point placement
  • Low-battery BAT annunciator

Applications

Industrial, Metering

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the recommended Panel cutout punch for digital volt meter (part number DMS-40LCD-1/2-9B-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended Panel cutout punch part number is DMS-30-CP from MURATA POWER SOLUTIONS.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to board mount the voltmeter (part number DMS-40LCD-1/2-9B-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to board mount this voltmeter is 4320-01074-0 from Murata. It is a 6 way through hole mount rectangular receptacle.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel with sealing gasket for digital volt meter (part number DMS-40LCD-1/2-9B-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL2-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly with sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel without sealing gasket for digital volt meter (part number DMS-40LCD-1/2-9B-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL1-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly without sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to panel mount the voltmeter (part number DMS-40LCD-1/2-9B-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to panel mount this voltmeter is 4320-01069-0 from Murata.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.942-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M5747, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.