Low

MURATA POWER SOLUTIONS  DMS-40LCD-0/1-9-C  Voltmeter, DMS-40LCD Series, DC Voltage, -200mV to +200mV / -2V to +2V, 4.5 Digits, 7.5 to 14 Vdc

MURATA POWER SOLUTIONS DMS-40LCD-0/1-9-C
Manufacturer Part No:
DMS-40LCD-0/1-9-C
Newark Part No.:
16M5743
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Digits / Alpha:
4-1/2
Meter Function:
DC Voltage
Meter Range:
-200mV to +200mV / -2V to +2V
Digit Height:
10.2mm
Panel Cutout Height:
22.3mm
Panel Cutout Width:
53.8mm
Supply Voltage Min:
7.5VDC
Supply Voltage Max:
14VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
Power Consumption:
12.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor