Low

MURATA POWER SOLUTIONS  DMS-30PC-4/20S-5RS-C  Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 4.75 Vdc to 5.25 Vdc, Red

MURATA POWER SOLUTIONS DMS-30PC-4/20S-5RS-C
Manufacturer Part No:
DMS-30PC-4/20S-5RS-C
Newark Part No.:
16M5740
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
Current Loop Indicator
Meter Range:
4mA to 20mA
Digit Height:
14.2mm
Panel Cutout Height:
21.29mm
Panel Cutout Width:
33.93mm
Supply Voltage Min:
4.75VDC
Supply Voltage Max:
5.25VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor