Low

DMS-30PC-4/20S-24RL-C - 

Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 7.5 Vdc to 32 Vdc, Red

DMS-30PC-4/20S-24RL-C - Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 7.5 Vdc to 32 Vdc, Red
DMS-30PC-4/20S-24RL-C - Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 7.5 Vdc to 32 Vdc, Red
DMS-30PC-4/20S-24RL-C - Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 7.5 Vdc to 32 Vdc, Red
DMS-30PC-4/20S-24RL-C - Panel Meter, DMS-30PC-4/20S Series, Current Loop, 4 to 20mA, 3.5 Digits, 7.5 Vdc to 32 Vdc, Red

The actual product may differ from image shown

Manufacturer Part No:
DMS-30PC-4/20S-24RL-C
Newark Part No.:
16M5736
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
Current Loop Indicator
:
4mA to 20mA
:
14.2mm
:
22.3mm
:
53.8mm
:
7.5VDC
:
32VDC
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-30PC-4/20S-24RL-C is a 3-1/2-digit low power red LED Panel Meter with isolated supply. It offers an outstanding combination of electrical performance, display readability, ease-of-use and long-term reliability. This meter is constructed using Murata Power Solutions super-reliable, field-proven epoxy-encapsulated DMS-30PC digital voltmeter. The decimal point and range-change settings are made on a gold-plated, vibration-resistant, DIP switch and there is no cumbersome solder gap or jumpers to contend with connections to the current loop and the power source are both made on a rugged, 4-position, screw-type terminal block. It is user-friendly design accommodates virtually hundreds of different input-current/output-reading combinations. This eliminates the majority of requirements for more costly, long-lead-time, factory "specials" especially in applications requiring several different-range meter.
  • Entire assembly utilizes 100% soldered connections
  • Secure screw fasteners and an EPDM rubber gasket
  • Requiring moisture and dust resistance
  • DIP-switch selectable range and decimal points
  • Hundreds of different input/readout combinations
  • 100Ω Impedance

Applications

Industrial, Metering, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$85.75 $ 85.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.75
5 + $84.83
10 + $80.68
25 + $75.61
50 + $71.46
100 + $68.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the recommended mounting bezel without sealing gasket for digital volt meter (part number DMS-30PC-4/20S-24RL-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL1-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly without sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to board mount the voltmeter (part number DMS-30PC-4/20S-24RL-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to board mount this voltmeter is 4320-01074-0 from Murata. It is a 6 way through hole mount rectangular receptacle.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel with sealing gasket for digital volt meter (part number DMS-30PC-4/20S-24RL-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL2-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly with sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the recommended Panel cutout punch for digital volt meter (part number DMS-30PC-4/20S-24RL-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended Panel cutout punch part number is DMS-30-CP from MURATA POWER SOLUTIONS.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable connector which can be used to panel mount the voltmeter (part number DMS-30PC-4/20S-24RL-C)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of connector which can be used to panel mount this voltmeter is 4320-01069-0 from Murata.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.138-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M5736, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.