Low

MURATA POWER SOLUTIONS  DMS-30PC-1-QS-C  Voltmeter, DMS-30PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4 V to 5 V, Aqua

MURATA POWER SOLUTIONS DMS-30PC-1-QS-C
Manufacturer Part No:
DMS-30PC-1-QS-C
Newark Part No.:
16M5722
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
DC Voltage
Meter Range:
-2V to +2V
Digit Height:
14.2mm
Panel Cutout Height:
21.29mm
Panel Cutout Width:
33.93mm
Supply Voltage Min:
4V
Supply Voltage Max:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Product Range:
-
Power Consumption:
60
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltmeter, DMS-30PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4.75 V to 5.25 V, Red

MURATA POWER SOLUTIONS

0

Price for: Each

10+ $56.57 25+ $51.08 50+ $48.68

Buy

Similar Products