Low

MURATA POWER SOLUTIONS  DMS-20PC-4-DCM-C  Voltmeter, DMS-20PC-DCM Series, DC Voltage, -4.5V to -19.99V, 3.5 Digits, LED, Red

MURATA POWER SOLUTIONS DMS-20PC-4-DCM-C
Technical Data Sheet (107.08KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
3-1/2
Meter Function:
DC Voltage
Meter Range:
-4.5V to -19.99V
Digit Height:
9.4mm
Panel Cutout Height:
21.29mm
Panel Cutout Width:
33.93mm
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products