Low

DMS-20PC-4/20S-C - 

Digital Panel Meter, Self Powered, LED, 3-1/2 Digits, Current Loop Indicator, 4mA to 20mA, Unipolar

DMS-20PC-4/20S-C - Digital Panel Meter, Self Powered, LED, 3-1/2 Digits, Current Loop Indicator, 4mA to 20mA, Unipolar
DMS-20PC-4/20S-C - Digital Panel Meter, Self Powered, LED, 3-1/2 Digits, Current Loop Indicator, 4mA to 20mA, Unipolar

The actual product may differ from image shown

Manufacturer Part No:
DMS-20PC-4/20S-C
Newark Part No.:
16M5699
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
Current Loop Indicator
:
4mA to 20mA
:
9.4mm
:
21.34mm
:
34.04mm
:
-
:
-
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-20PC-4/20S-C is a subminiature 4-20mA loop-powered LED Process Monitor with self-powered, no external supply required, unipolar reading models. High-quality, 20-turn, span (gain) and zero (offset) adjustments. DIP-switch selectable range and decimal points with hundreds of input/readout combinations. Vibration-resistant package, reliable screw-terminal input connections.
  • 3.5 Digits
  • 0.37" Height
  • Red color
  • LED display

Applications

Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
191 in stock

Each

1+ $72.00 5+ $70.50 10+ $69.00 25+ $67.00 50+ $65.00 100+ $60.50 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$72.00 $ 72.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.00
5 + $70.50
10 + $69.00
25 + $67.00
50 + $65.00
100 + $60.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the recommended mounting bezel without sealing gasket for digital volt meter (part number DMS-20PC-4/20S-C)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL3C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly without sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the recommended panel cutout punch for digital volt meter (part number DMS-20PC-4/20S-C)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended panel cutout punch part number is DMS-20-CP from MURATA POWER SOLUTIONS.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a evaluation board to evaluate digital volt meter (part number DMS-20PC-4/20S-C)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested evaluation board part number is DMS-EB2-C from MURATA POWER SOLUTIONS. It is designed for quick and easy application/evaluation of DATEL's subminiature DMS-20PC/LCD Series, 3½ Digit, LED/LCD display, digital panel voltmeters. The DMS-EB2's versatility, low cost and direct DMS-20PC/LCD plug-in compatibility makes interfacing a breeze.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the recommended mounting bezel with sealing gasket for digital volt meter (part number DMS-20PC-4/20S-C)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended mounting bezzel part number is DMS-BZL4-C from MURATA POWER SOLUTIONS. It is DMS-20 bezel assembly with sealing gasket. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital volt meters.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:15.274-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M5699, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.