Low

DMS-20PC-1-RS-C - 

Voltmeter, DMS-20PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4.75 V to 5.25 V, Red

DMS-20PC-1-RS-C - Voltmeter, DMS-20PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4.75 V to 5.25 V, Red
DMS-20PC-1-RS-C - Voltmeter, DMS-20PC Series, DC Voltage, -2V to +2V, 3.5 Digits, 4.75 V to 5.25 V, Red

The actual product may differ from image shown

Manufacturer Part No:
DMS-20PC-1-RS-C
Newark Part No.:
87K3653
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
-2V to +2V
:
9.4mm
:
21.34mm
:
34.04mm
:
4.75V
:
5.25V
:
0°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-20PC-1-RS-C is a ±2V 3-1/2 Digit LED display subminiature Digital Panel Voltmeter combines a precision A/D converter, a factory-trimmed, highly stable, voltage reference and a large and easy-to-read LED display. This meter is fully self-contained and fully functional. Its subminiature, epoxy-encapsulated case incorporates built-in color filters and bezels, is moisture and vibration proof and function well in the harshest environments. A display enable function permits the display to be disabled for power-down operation. Standard red LED model offers an optional display hold function.
  • Large LED display
  • 4 Differential input voltage ranges
  • Factory calibrated, ±1 count accuracy
  • Single +5V power supply
  • User-selectable decimal point placement
  • 0 to 60°C Temperature range

Applications

Consumer Electronics, Power Management, Imaging, Video & Vision

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$44.68 $ 44.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.68
5 + $42.45
10 + $40.96
25 + $36.99
50 + $35.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.