Low

DMS-20PC-1-DCM-C - 

Voltmeter, DMS-20PC-DCM Series, DC Voltage, 8V to 50V, 3.5 Digits, 8 Vdc to 50 Vdc, Red

DMS-20PC-1-DCM-C - Voltmeter, DMS-20PC-DCM Series, DC Voltage, 8V to 50V, 3.5 Digits, 8 Vdc to 50 Vdc, Red
DMS-20PC-1-DCM-C - Voltmeter, DMS-20PC-DCM Series, DC Voltage, 8V to 50V, 3.5 Digits, 8 Vdc to 50 Vdc, Red

The actual product may differ from image shown

Manufacturer Part No:
DMS-20PC-1-DCM-C
Newark Part No.:
87K3645
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3-1/2
:
DC Voltage
:
8V to 50V
:
9.4mm
:
21.29mm
:
33.93mm
:
8VDC
:
50VDC
:
-25°C
:
60°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMS-20PC-1-DCM-C is a 13mA/50V self-powered DC Voltage Monitor with positive input LED display and ultra-low power consumption. Super reliable, epoxy-encapsulated construction and polycarbonate case.
  • 2-wire self powered
  • 0.37" Height
  • Red colour
  • LED display
  • 3 Digits

Applications

Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

114 Further stock expected to ship on Apr 29, 2018

114 Further stock expected to ship on Apr 30, 2018

More stock available week commencing 7/16/18
$50.00 $ 50.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.00
5 + $47.50
10 + $45.00
25 + $41.50
50 + $39.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
4 years, 2 months ago
by
rose
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, It is not ESD Sensitive
4 years ago
by
Suresh
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of bezel which can be used for panel mounting voltmeter (part number DMS-20PC-1-DCM-C)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of mounting bezel which can be used with this voltmeter is DMS-BZL4-C from Murata. DMS-BZL Series bezel assemblies provide a secure, cosmetically-pleasing method for panel mounting all DMS-20, DMS-30, and DMS-40 digital panel meters.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:48.415-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K3645, prod, sort_default
1 of 1