Low

MURATA POWER SOLUTIONS  DMS-20LCD-2-DCM-C  Voltmeter, DMS-20LCD Series, DC Voltage, 3 Digits, 18 Vdc to 90 Vdc

MURATA POWER SOLUTIONS DMS-20LCD-2-DCM-C
Manufacturer Part No:
DMS-20LCD-2-DCM-C
Newark Part No.:
16M5657
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
3
Meter Function:
DC Voltage
Meter Range:
-
Digit Height:
9.4mm
Panel Cutout Height:
21.29mm
Panel Cutout Width:
33.93mm
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.