Low

MURATA POWER SOLUTIONS  D1U2-D-400-12-HA4C  DC/DC Converter, Front End, Fixed, 1 Output, -40 V, -72 V, 400 W, 12 V

MURATA POWER SOLUTIONS D1U2-D-400-12-HA4C
Manufacturer Part No:
D1U2-D-400-12-HA4C
Newark Part No.:
06W1786
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
-40V
Input Voltage DC Max:
-72V
Output Power Max:
400W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
33.3A
Output Current - Output 2:
-
DC / DC Converter Mounting:
Rack
Approvals & Standards:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor