New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

MURATA POWER SOLUTIONS - D1U-W-1600-48-HA2C - AC-DC CONV, RACK MOUNT, 1 O/P, 1.6KW, 33A, 48V

MURATA POWER SOLUTIONSD1U-W-1600-48-HA2C
Image is for illustrative purposes only.
Please refer to product description
MURATA POWER SOLUTIONS
Manufacturer:
MURATA POWER SOLUTIONS
Newark Part Number:
16M6065
Manufacturer Part No:
D1U-W-1600-48-HA2C

Technical Data Sheet (306.03KB) EN
Technical Data Sheet (306.03KB) EN

Product Information
  • AC-DC CONV, RACK MOUNT, 1 O/P, 1.6KW, 33A, 48V
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 90V to 264V
  • No. of Outputs: 1
  • Output Voltage Nom.: 48V
  • Output Current Max: 33A
  • Output Power Max: 1.6kW
  • Height: 40.7mm
  • Length: 304.9mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 123 days

Price For: 1 Each

Minimum Order Quantity: 9

Order Multiple Quantity: 9

Price: $612.50  

  1. Qty

Price

Qty Price
9+  $612.50
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
S1U-3X-16-A-48-RC

MURATA POWER SOLUTIONS

POWER-SHELF CABINET RACK SHELF

Accessory Type:Power Shelf; For Use With:C&D Technologies D1U Series AC/DC Front-End Power Supplies; Panel Width:19"; Rack U Height:1 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$640.69
5+
$619.75

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MURATA POWER SOLUTIONS) OR (Power Supplies Switch Mode - Front End - Rack Mount) OR (D1U-W-1600-48-HA2C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MURATA POWER SOLUTIONS S1U-3X-16-A-48-RC
1 Each
$640.69