Low

MURATA POWER SOLUTIONS  D1U-H-2800-52-HB1C  AC-DC CONV, RACK MOUNT, 1 O/P, 2.8KW, 54A, -52V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 170V
  • Input Voltage VAC: 170V to 264V
  • No. of Outputs: 1
  • Output Current Max: 54A
  • Output Current Max: 54A
  • Output Power Max: 2.8kW
  • Output Voltage Nom.: -52V
  • Output Voltage Nom.: -52V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 9

Order multiple quantity: 9

Price: $735.00

Buy

Price

Quantity List Price
5+ $735.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought