| Quantity | Price |
|---|---|
| 25+ | $94.480 |
Product Information
Product Overview
The BWR series 5W board-mount miniature DC/DC Converter specifically designed for todays demanding distributed power architectures. The migration to distributed power is accelerating. The critical need for accurate voltages, tight regulation and rapid transient response is propelling the move to power processing at the point-of-use with low-power device physically located right at its loads. It is with full 5W output capability give system architects unprecedented design and layout flexibility. Occupying less than 0.5in³ total volume, this extremely compact, fully regulated and isolated module is available with ±5/±12/±15V outputs. Input voltage ranges are either 18 to 36 or 36 to 72V. Although its overall size is 50 to 75% smaller than many similarly rated power modules. It achieves its small size by exploiting novel feedback approach that does not depend upon traditional optocoupler techniques.
- No external components required
- Guaranteed efficiencies to 80%
- Fully regulated and isolated (1000VDC guaranteed)
- Output overvoltage protection and current limiting
- 1500VDC Isolation, option 3000VDC version
Applications
Power Management, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
330mA
330mA
1.5kV
UL
25.4mm
9.53mm
18V
-
-
10W
15V
-15V
Regulated
48V
Fixed
Surface Mount Device
50.8mm
75V
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate