MURATA POWER SOLUTIONS  78615/2C  Pulse Transformer, PCB, 1CT:1CT, 500 µH, 0.34 ohm, 10 Vµs, 1 kV

MURATA POWER SOLUTIONS 78615/2C

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • DC Resistance: 0.34ohm
  • ET Constant: 10Vµs
  • Inductance: 500µH
  • Isolation Voltage: 1kV
  • SVHC: No SVHC (17-Dec-2014)
  • Turns Ratio: 1CT:1CT

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.42 $1.42

Buy

Price

Quantity List Price Your Price
1 - 4 $1.60
5 - 9 $1.56
10 - 24 $1.51
25 - 49 $1.47
50 - 99 $1.41
100 - 199 $1.39
200 - 499 $1.32
500+ $1.27
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought