New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

MURATA POWER SOLUTIONS - 78601/9C - PULSE TRANSFORMER

MURATA POWER SOLUTIONS78601/9C
Image is for illustrative purposes only.
Please refer to product description
MURATA POWER SOLUTIONS
Manufacturer:
MURATA POWER SOLUTIONS
Newark Part Number:
62K1014
Manufacturer Part No:
78601/9C

Technical Data Sheet (118.06KB) EN
Technical Data Sheet (118.06KB) EN

Product Information
  • PULSE TRANSFORMER
  • Inductance: 10mH
  • DC Resistance: 1.3ohm
  • ET Constant: 56V/µs
  • Isolation Voltage: 1kV
  • Capacitance: 121pF
  • DC Resistance Max: 1.3ohm
  • Leaded Process Compatible: Yes
  • Leakage Inductance: 0.86µH
  • Series: 786
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

1035 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.32   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 4 $1.57 $1.32
5  - 9 $1.52 $1.32
10  - 24 $1.48 $1.32
25  - 49 $1.43 $1.32
50  - 99 $1.38 $1.23
100  - 199 $1.37 $1.23
200  - 499 $1.29 $1.23
500+  $1.25 $1.23
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MURATA POWER SOLUTIONS) OR (Pulse) OR (78601/9C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----