Low

7805SR-C - 

Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA

7805SR-C - Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 2.5 W, 5 V, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
7805SR-C
Newark Part No.:
87K6146
Product Range
78xxSR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
Through Hole
:
1 Output
:
2.5W
:
5V
:
500mA
:
7.5V
:
36V
:
-
:
78xxSR Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7805SR-C is a 5V step-down Switching Regulator with open frame SIP package. The 260kHz switching frequency provides for efficiencies as high as 95%. The switching regulator provides many significant improvements over their linear counterparts like lower quiescent current, higher input voltage and better ±2% output accuracy.
  • Up to 95% Efficiency - no Heat Sinks or Thermal Derating Required
  • Built-in Filter Capacitors - no External Components Required
  • 40° to +70°C Operation at Full Load
  • Short-circuit Protection
  • Excellent Load (±0.2%) and Line (±0.3%) Regulation
  • Can be used with Unregulated DC Supplies Protection

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

322 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$9.90 $ 9.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.90
5 + $9.85
10 + $9.80
25 + $9.70
50 + $9.40
100 + $9.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.