Low

MURATA POWER SOLUTIONS  46223C  POWER INDUCTOR, 22UH, 1.8A, 20%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 1.8A
  • DC Resistance Max: 0.12ohm
  • Inductance: 22µH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 7.3mm x 7.3mm x 4.55mm
  • Product Range: MURATA - 4600 Series
  • RMS Current (Irms): 1.8A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.49

Buy

Price

Quantity List Price
500+ $0.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought