Low

3020-01098-0 - 

Current Shunt, Base Mounted, 20 A, 0.25 %, -40 °C, 60 °C, DMS Series

3020-01098-0 - Current Shunt, Base Mounted, 20 A, 0.25 %, -40 °C, 60 °C, DMS Series
3020-01098-0 - Current Shunt, Base Mounted, 20 A, 0.25 %, -40 °C, 60 °C, DMS Series

The actual product may differ from image shown

Manufacturer Part No:
3020-01098-0
Newark Part No.:
40M4328
Product Range
DMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20A
:
0.25%
:
-40°C
:
60°C
:
DMS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3020-01098-0 is a Base-mounted DC Shunt is designed for measuring DC currents from 5 to 1200A. These precision shunts (+/-0.25% accuracy) connect directly to MPS's DCA5-20PC Series of DC ammeters. Installation is straightforward: simply connect the load circuit to the shunt's threaded studs and the shunt's mV Kelvin outputs to the digital ammeter's input terminals.
  • Manganin sensing element
  • 20A Current rated
  • 50mV Output rated
  • 5 through 150A
  • -40 to 60°C Temperature range

Applications

Industrial, Automation & Process Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
44 in stock

Each

1+ $21.00 5+ $20.37 10+ $19.74 25+ $19.55 More Less

0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$21.00 $ 21.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.00
5 + $20.37
10 + $19.74
25 + $19.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.