Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MURATA POWER SOLUTIONS
- Newark Part Number:
- 40M4327
- Manufacturer Part No:
- 3020-01097-0
-
- Technical Data Sheet (394.69KB) EN
Product Information
- SHUNT
- Current Rating: 5A
- Accuracy %: 0.25%
- Sensing Element: Copper Alloy
- Tightening Torque: 4.5N-m
- Operating Temperature Min: -40°C
- Operating Temperature Max: 60°C
- Accuracy: ± 0.25%
- Output Voltage: 50mV
- Power Rating: 5W
- Series: 39
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1926 / 1311927 / 130
1920 / 129
Availability
134 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $22.79
Price
| Qty | Price |
|---|---|
| 1 - 4 | $22.79 |
| 5 - 9 | $22.05 |
| 10 - 24 | $21.61 |
| 25 - 49 | $21.17 |
| 50 - 99 | $20.58 |
| 100+ | $19.85 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


