Low

27104C - 

Power Inductor (SMD), 100 µH, 350 mA, Unshielded, 2700 Series, 9mm x 7.7mm x 1.65mm

27104C - Power Inductor (SMD), 100 µH, 350 mA, Unshielded, 2700 Series, 9mm x 7.7mm x 1.65mm

The actual product may differ from image shown

Manufacturer Part No:
27104C
Newark Part No.:
83T6071
Product Range
2700 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µH
:
350mA
:
Unshielded
:
-
:
2700 Series
:
9mm x 7.7mm x 1.65mm
:
1.3ohm
:
± 20%
:
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2700 series ultra-low profile surface-mount Power Inductor with gold-pin finish. It is designed for use in power applications with restricted height, such as handheld devices and DC-DC converters. The maximum DC current is at which the inductance falls to 75% of its nominal value or when its temperature rise reaches 40°C, whichever is sooner.
  • Low RDC
  • UL94V-0 Flammability rating
  • J-STD-020D reflow
  • -40 to 125°C Operating temperature range

Applications

Power Management, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.759 $ 0.76
Price for:
Each (Supplied on Cut Tape)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.759
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.