Low

MURATA POWER SOLUTIONS  1410524C  INDUCTOR, 1MH, 2.4A, RADIAL LEADED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Case Dimensions: 31.4mm x 21.8mm
  • DC Current Rating: 2.4A
  • DC Resistance Max: 0.277ohm
  • Inductance: 1mH
  • Inductance Tolerance: ± 10%
  • Lead Spacing: 28.8mm
  • Packaging: Each
  • Product Range: 1400 Series
  • Q Factor: 33
  • RMS Current (Irms): 2.4A
  • SVHC: No SVHC (17-Dec-2014)
  • Saturation Current (Isat): 2.4A
  • Self Resonant Frequency: 1MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/677
  •  132/680

Availability

Availability:  117


  • 117 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.21

Buy

Price

Quantity List Price
1 - 4 $4.21
5 - 9 $4.09
10 - 24 $3.97
25 - 49 $3.95
50 - 99 $3.88
100 - 199 $3.76
200 - 499 $3.49
500+ $3.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
61K4803
1415465C

1415465C

MURATA POWER SOLUTIONS

Inductor 150uH 6.5A 28x20

Inductor 150uH 6.5A 28x20 ;RoHS Compliant: Yes

0

1+ $6.29 100+ $5.14 250+ $4.71 500+ $4.38 More pricing

Buy
    Per the manufacturer, more stock expected week of 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought