Low

MURATA POWER SOLUTIONS  11R473C  Inductor, Radial, 1100R Series, 47 µH, 500 mA, 500 mA, 0.54 ohm, ± 10%

MURATA POWER SOLUTIONS 11R473C
Manufacturer Part No:
11R473C
Newark Part No.:
46P8730
Product Range
1100R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
1100R Series
Inductance:
47µH
RMS Current (Irms):
500mA
Saturation Current (Isat):
500mA
DC Resistance Max:
0.54ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

INDUCTOR, 47UH, 10% 0.5A TH RADIAL

MURATA POWER SOLUTIONS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.822 250+ $0.62 500+ $0.553 1000+ $0.498 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.