Low

MURATA POWER SOLUTIONS  11R223C  INDUCTOR, 22UH, 650MA, RADIAL LEADED

MURATA POWER SOLUTIONS 11R223C

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
1100R Series
Inductance:
22µH
Inductance Tolerance:
± 10%
DC Resistance Max:
0.27ohm
RMS Current (Irms):
650mA
Saturation Current (Isat):
650mA
Packaging:
Each
DC Current Rating:
650 mA
Case Dimensions:
5mm x 7.5mm
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
2 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

INDUCTOR, 22UH, 10% 0.65A TH RADIAL

MURATA POWER SOLUTIONS

399: 

Price for: Each

1+ $0.737 250+ $0.556 500+ $0.496 1000+ $0.447 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations