Low

MURATA POWER SOLUTIONS  11R222C  INDUCTOR, 2.2UH, 1.9A, RADIAL LEADED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Case Dimensions: 5mm x 7.5mm
  • DC Current Rating: 1.9A
  • DC Resistance Max: 0.05ohm
  • Inductance: 2.2µH
  • Inductance Tolerance: ± 20%
  • Lead Spacing: 2mm
  • Packaging: Each
  • Product Range: 1100R Series
  • RMS Current (Irms): 1.9A
  • SVHC: No SVHC (17-Dec-2014)
  • Saturation Current (Isat): 1.9A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/674
  •  130/678

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 200

Unit Price: $0.272

Buy

Price

Quantity List Price
100 - 249 $0.272
250 - 499 $0.252
500+ $0.252

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought