Low

11R103C - 

Inductor, Radial, 1100R Series, 10 µH, 950 mA, 950 mA, 0.14 ohm, ± 10%

11R103C - Inductor, Radial, 1100R Series, 10 µH, 950 mA, 950 mA, 0.14 ohm, ± 10%

The actual product may differ from image shown

Manufacturer Part No:
11R103C
Newark Part No.:
46P8718
Product Range
1100R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1100R Series
:
10µH
:
950mA
:
950mA
:
0.14ohm
:
± 10%
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11R103C is a 10µH Radial Lead Inductor with an UL VW-1 rated sleeving and bright tin pin finish. This compact size inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. The 1100R series is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes ideal for high density applications where a chip inductor will not cope with the power requirement.
  • -40 to 85°C Operating temperature range

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

193 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.305 $ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.305
25 + $0.296
50 + $0.285
100 + $0.272
250 + $0.252
500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.