MULTITECH  MTSMC-G2-V-ED-SP  MODEM, GSM / GPRS, VOICE, QUAD BAND, SOCKET, 5V

MULTITECH MTSMC-G2-V-ED-SP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R2634
  • Manufacturer Part No MTSMC-G2-V-ED-SP

Product Overview


MTSMC-G2-V-ED-SP is an SocketModem quad band GPRS cellular class 10 modem with voice. The SocketModem cell embedded cellular modem is a complete ready to integrate communications device that offer standards based quad band GSM/GPRS class 10 or CDMA2000 1xRTT performance. These Quick to market communications devices allow developers to add wireless communication to products with a minimum of development time and expense. The SocketModem cell cellular modems are based on industry standard open interfaces and utilises Multi-Tech's universal socket design.
  • GPRS Class 10
  • Quad-band 850/1900MHz
  • Packet data up to 85.6Kbps
  • Universal socket connectivity
  • Circuit switched data up to 14,400 bps transparent and non-transparent
  • Short Message Services (SMS)
  • Advanced management features include phone book, fixed dialling number, real time clock and alarm
  • UFL antenna connector and SIM socket
  • Serial interface supports DTE speeds to 115.2Kbps
  • AT command compatible

Applications

Consumer Electronics; Security; Wireless; Industrial; Medical; Audio; Automotive; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Frequency RF: 1.8GHz
  • Kit Features: GPRS Class 10, Quad-band GSM 850/900/1800/1900 MHz
  • No. of Channels: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought