MULTITECH  MTSMC-G2-GP-ED-SP  No. of Channels:-

MULTITECH MTSMC-G2-GP-ED-SP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 37T8119
  • Manufacturer Part No MTSMC-G2-GP-ED-SP

Product Specifications, Documents & More


  • Frequency RF: 1.8GHz
  • Kit Features: GPRS Class 10, Universal Socket Connectivity
  • No. of Channels: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 5V

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $66.40 $66.4

Buy

Price

Quantity List Price Your Price
1+ $197.73
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought