Low

MTS2BTSMI-L.R3-SP - 

MODULE, SERIAL TO BLUETOOTH, SOCKET, C1 V2.0, 3.3V

MULTITECH MTS2BTSMI-L.R3-SP

The actual product may differ from image shown

Manufacturer:
MULTITECH MULTITECH
Manufacturer Part No:
MTS2BTSMI-L.R3-SP
Newark Part No.:
37T8121
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
Bluetooth 2.0
:
-
:
-40°C
:
100m
:
-
:
-
:
Class 1
:
921.6Kbps
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MTS2BTSMI-L.R3-SP is an serial to Bluetooth device server. It operates at 3.3V. The SocketWireless Bluetooth device server utilises Bluetooth technology to provide a secure standards based wireless connection between a host and peripheral device. Providing wireless data transfer up to 100 meters, It completely eliminates the need for serial cable connections. This ready to integrate embedded wireless communications device is designed around Multi-Tech's space efficient universal socket design.
  • Class 1 Bluetooth V2.0 compliant communications device
  • Creates wireless serial link transparent to application software
  • Supports point-to-point and multi-point communications
  • Secure and robust communication link
  • Operating system independent
  • Serial interface supporting speeds from 1200bps to 921.6Kbps
  • AT command software interface
  • Hardware flow control
  • Space efficient, universal socket connectivity
  • LED driver outputs for visual monitoring speed, link, activity, collision and duplex mode

Applications

Communications & Networking, Security, Medical, Consumer Electronics, Wireless