Low

MULTITECH  MTCMR-G-F4-ED-EU  MODEM, GPRS, CELLULAR, QUAD BAND, RS232, M2M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTITECH
  • Newark Part No.: 73R2632
  • Manufacturer Part No MTCMR-G-F4-ED-EU

Product Information


  • Frequency RF: 1.8GHz
  • Kit Features: Circuit-switched Data Up to 14.4Kbps, SMA Antenna Connector and SIM Socket
  • No. of Channels: -
  • Protocol: TCP / IP
  • SVHC: To Be Advised

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $258.10

Buy

Price

Quantity List Price Your Price
1+ $364.28 Promotional price $258.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought