Low

MT100SEM-L-IP-SP - 

Intelligent Device Server, Serial to Ethernet, IP Networking, DTE speeds to 230 Kbps

MT100SEM-L-IP-SP - Intelligent Device Server, Serial to Ethernet, IP Networking, DTE speeds to 230 Kbps

The actual product may differ from image shown

Manufacturer:
MULTITECH MULTITECH
Manufacturer Part No:
MT100SEM-L-IP-SP
Newark Part No.:
37T8125
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MT100SEM-IP-SP is an intelligent serial to Ethernet device server with 3.3V. The SocketEthernet IP device server connects serial devices to an IP network via a 10/100BaseT Ethernet interface. It enables you to build IP networking into virtually any device allowing remote monitoring, control and configuration. The space efficient communications device utilises Multi-Tech's universal socket design, integrates our intelligent universal IP stack and can make your existing and next generation device, machine or system, IP-ready while user focus on developing it's core features.
  • Complete serial to Ethernet connectivity solution
  • Serial interface supports DTE speeds to 230Kbps
  • Universal socket connectivity
  • Intelligent universal IP stack for enhanced M2M functionality
  • LED driver outputs for visual monitoring of speed, link, activity, collision and duplex mode
  • 10/100BaseT auto sensing Ethernet or configurable for 10MB, 100MB, half-duplex or full-duplex
  • Models with medical/high voltage isolation (EN60601)
  • AT command compatible
  • Flash memory to update firmware with the latest enhancements

Applications

Industrial, Medical, Security, Portable Devices, Sensing & Instrumentation, Consumer Electronics

Product Information

:
-
:
230Kbps
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.0785 $ 5.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.