Low

RA3ETL9-10.4 - 

Tactile Switch, Non Illuminated, 24 V, 50 mA, 3 N, Solder, MULTIMEC Series

RA3ETL9-10.4 - Tactile Switch, Non Illuminated, 24 V, 50 mA, 3 N, Solder, MULTIMEC Series

The actual product may differ from image shown

Manufacturer:
MULTIMEC MULTIMEC
Manufacturer Part No:
RA3ETL9-10.4
Newark Part No.:
92K8453
Product Range
MULTIMEC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
24V
:
50mA
:
3N
:
Solder
:
MULTIMEC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RA3ETL9-10.4 is a single-pole single-throw (SPST) through-hole momentary action Tactile Switch with SnCu + 2μNI + 3μSnPb terminals, PBT UL94VO housing and actuator. The MULTIMEC series switch is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
  • Silicone rubber sealing + spring
  • Stainless steel + 3μAg Contact spring
  • 10000000 operations Lifetime
  • IP67 Protection rating (sealed)

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

72Y5811 - SWITCH, SPST-NO, 0.05A, 24V, THT

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.