New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICORE (SOLDER) - SN62RA10BAS86-25G CARTRIDGE - SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

MULTICORE (SOLDER)SN62RA10BAS86-25G CARTRIDGE
Image is for illustrative purposes only.
Please refer to product description
MULTICORE (SOLDER)
Manufacturer:
MULTICORE (SOLDER)
Newark Part Number:
18K6979
Manufacturer Part No:
SN62RA10BAS86-25G CARTRIDGE

Technical Data Sheet (224.57KB) EN
Technical Data Sheet (224.57KB) EN

Product Information
  • SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G
  • Solder Alloy: 62, 36, 2 Sn, Pb, Ag
  • Melting Temperature: 179°C
  • Weight: 25g
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

51 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $27.81  

  1. Qty

Price

Qty Price
1  - 24 $27.81
25  - 49 $26.49
50  - 99 $25.27
100  - 249 $24.50
250+  $23.73
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NC-AA

MULTICORE (SOLDER)

DESOLDERING BRAID, COPPER, 1.5MM, 1.5M

Braid Material:Flux Coated Copper; Width:1.5mm; Length:1.5m ; RoHS Compliant: NA;

153
Price
For: 1 Each
1+
$5.62
50+
$5.07
100+
$4.66
250+
$4.30
more...

153 available to ship today
97262.

LOCTITE

NEEDLE VARIETY KIT

Accessory Type:Needle Assortment Kit; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: NA;

2
Price
For: 1 Each
1+
$78.82
25+
$74.67
50+
$71.42
100+
$69.04
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

2 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICORE (SOLDER)) OR (Solder - Paste) OR (SN62RA10BAS86-25G CARTRIDGE)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.62
LOCTITE 97262.
1 Each
$78.82